Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-05-IV
Order Code2775150
Technical Datasheet
Switch TypeOmnipolar, Unipolar Hall Effect Switch
Hall Effect TypeOmnipolar Switch
Operating Point Typ0.002T
Release Point Typ0.0006T
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3 Pin
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Switch Type
Omnipolar, Unipolar Hall Effect Switch
Operating Point Typ
0.002T
Supply Voltage Min
1.7V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Hall Effect Type
Omnipolar Switch
Release Point Typ
0.0006T
Supply Voltage Max
5.5V
Sensor Case / Package
SOT-23
No. of Outputs
2Outputs
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002