Print Page
Image is for illustrative purposes only. Please refer to product description.
501 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.350 |
10+ | CHF 0.907 |
50+ | CHF 0.795 |
100+ | CHF 0.724 |
250+ | CHF 0.676 |
500+ | CHF 0.628 |
1000+ | CHF 0.522 |
2500+ | CHF 0.512 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-00-FV
Order Code2775145
Technical Datasheet
Hall Effect TypeOmnipolar Switch
Switch TypeOmnipolar Switch
Operating Point Typ0.0011T
Release Point Typ0.0002T
Hysteresis Typ-
Supply Voltage Min1.7V
Sensor Case StyleSOT-23
Supply Voltage Max3.6V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Sensor Output TypePush-Pull
No. of Outputs2Outputs
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Omnipolar Switch
Operating Point Typ
0.0011T
Hysteresis Typ
-
Sensor Case Style
SOT-23
Sensor Case / Package
SOT-23
Sensor Output Type
Push-Pull
Output Interface
-
Operating Temperature Max
70°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Switch Type
Omnipolar Switch
Release Point Typ
0.0002T
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
No. of Pins
3 Pin
No. of Outputs
2Outputs
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072