Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.270 |
10+ | CHF 2.160 |
25+ | CHF 1.960 |
50+ | CHF 1.910 |
100+ | CHF 1.860 |
250+ | CHF 1.750 |
500+ | CHF 1.580 |
1000+ | CHF 1.410 |
Product Information
Product Overview
The SI7055-A20-IM is a Digital Temperature Sensor that offers industry-leading low power consumption and high accuracy across the entire operating voltage and temperature range. These monolithic CMOS ICs feature a band-gap temperature sensor element, an analogue-to-digital converter with up to 14- bit resolution, signal processing, calibration data and an I²C interface. The patented use of novel signal processing and analogue design enables the sensors to maintain their accuracy over a wide temperature and voltage range, while consuming very little current. The temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required.
- Accuracy maintained over the entire operating temperature and voltage range
- Low power consumption - 195nA Average current at 1Hz sample rate
Applications
Sensing & Instrumentation, HVAC, Computers & Computer Peripherals, Medical, Consumer Electronics, Industrial, Automation & Process Control, Thermal Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
± 0.5°C
-40°C
125°C
DFN
6Pins
3.6V
14 bits
-40°C
-
MSL 2 - 1 year
Digital
± 0.5°C
-40°C
125°C
DFN
1.9V
-
I2C
125°C
-
No SVHC (17-Dec-2014)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate