Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
490+ | CHF 2.400 |
Price for:Each
Minimum: 490
Multiple: 490
CHF 1,176.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4063-B1B-FM
Order Code2414374
Technical Datasheet
Frequency Min142MHz
Frequency Max1.05GHz
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate1Mbps
Transmitting Current85mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Output Power (dBm)20dBm
Sensitivity dBm-
RF Transmitter ApplicationsAutomatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
142MHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Transmitting Current
85mA
No. of Pins
20Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Frequency Max
1.05GHz
Data Rate
1Mbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Output Power (dBm)
20dBm
RF Transmitter Applications
Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015966
Product traceability