Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
490+ | CHF 1.980 |
Product Information
Product Overview
The SI4060-B1B-FM is a high-performance Low-current Transmitter covering the sub-GHz frequency bands from 142 to 1050MHz. The radios are part of the EZRadioPRO® family, which includes a complete line of transmitters, receivers and transceivers covering a wide range of applications. All parts offer extremely low active and standby current consumption. The Si406x includes optimal phase noise performance for narrow band applications, such as FCC Part90 and 169MHz wireless Mbus. The high output power allows extended ranges and highly robust communication links. The Si4060 active mode TX current consumption of 18mA at +10dBm coupled with extremely low standby current and fast wake times ensure extended battery life in the most demanding applications. All devices are designed to be compliant with 802.15.4g and WMbus smart metering standards.
- 13dBm maximum Output power
- PA support for +27 or +30dBm
- Ultra low current powerdown modes - 30nA shutdown, 50nA standby
- 100bps to 1Mbps Data rate
- Fast wake times
- Highly configurable packet handler
- TX 64bytes FIFO
- Low BOM
- Low battery detector
- Temperature sensor
Applications
RF Communications, Motor Drive & Control, Security, Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
142MHz
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
18mA
20Pins
3.6V
-
-40°C
-
1.05GHz
1Mbps
QFN
1.8V
13dBm
Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate