Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.000 |
| 10+ | CHF 2.620 |
| 25+ | CHF 2.410 |
| 50+ | CHF 2.220 |
| 100+ | CHF 2.110 |
| 250+ | CHF 1.980 |
Product Information
Product Overview
SI4055-C2A-GM is a EZRadio Transmitter. It combines plug-and-play simplicity with the flexibility needed to handle a wide variety of applications. The compact 3x3 mm package size combined with a low external BOM count makes the Si4055 both space efficient and cost effective. The +13dBm output power and excellent sensitivity of -116dBm allows for a longer operating range, while the low current consumption of 18mA TX (at 10dBm), 10mA RX and 40nA standby, provides for superior battery life. By fully integrating all components from the antenna to the GPIO or SPI interface to the MCU, the Si4055 makes it easy to realize this performance in an application. Design simplicity is further exemplified in the Wireless Development Suite (WDS) user interface software. WDS provides simplified programming options for a broad range of applications in an easy-to-use format that results in faster and lower risk development.
- Frequency range from 284 to 960MHz
- Modulation GFSK, OOK
- Low active power consumption
- Low standby current is 40nA
- Low shutdown current is 30nA
- Max data rate is 500Kbps
- Power supply range from 1.8V to 3.6V
- TX and RX 64 byte FIFOs
- Automatic frequency control (AFC), automatic gain control (AGC), integrated battery voltage sensor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
284MHz
960MHz
FSK, GFSK, OOK
500Kbps
24mA
QFN-EP
960MHz
13dBm
85°C
Garage & Gate Openers, Home Automation, Home Security/Alarm, Industrial/Remote Control, Telemetry
To Be Advised
Transmitter
1.8V
3.6V
QFN-EP
20Pins
284MHz
-40°C
-116dBm
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate