Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.630 |
| 5+ | CHF 9.930 |
| 10+ | CHF 9.230 |
| 50+ | CHF 9.070 |
| 100+ | CHF 7.710 |
| 250+ | CHF 7.600 |
Product Information
Product Overview
MGM260PD32VNA2 is a MGM260P multiprotocol wireless module. It is a secure, high-performance wireless module optimized for the requirements of battery and line-powered IoT devices for 2.4GHz mesh networks. Built on the powerful Series 2 EFR32MG26 SoC, the module enables 802.15.4 (Zigbee®, OpenThread®) and BLE connectivity, delivering exceptional RF performance and energy efficiency, an AI/ML hardware accelerator, industry-leading Secure Vault® technology, and a comprehensive range of features that address the evolving needs of IoT applications. The MGM260P is a complete solution offered with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development and debugging tools, and documentation that simplifies and minimizes the development cycle of your end-product, helping to accelerate its time-to-market. The MGM260P is targeted for smart home devices, lighting, gateways and digital assistants, building automation and security and AI/ML.
- Multiprotocol connectivity (802.15.4 and Bluetooth Low Energy 5.4)
- Built-in antenna
- TX output power of +20dBm
- 802.15.4 RX sensitivity of -105.8dBm
- Bluetooth low energy 1Mbps RX sensitivity of -98.2dBm
- 32bit ARM® Cortex®-M33 core at 80MHz
- 3200/512kB of flash/RAM memory
- Rich set of analogue and digital peripherals, 32 GPIO pins
- Operating temperature range from -40°C to 125°C
- 12.9mm x 15.0mm size
Technical Specifications
IEEE 802.15.4, Thread, Bluetooth 5.4 LE
-
1.8 V to 3.8 V
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate