Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM220PC22HNA2
Order Code3566129
Product RangeMGM220P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.640 |
| 5+ | CHF 9.250 |
| 10+ | CHF 8.840 |
| 50+ | CHF 8.030 |
| 100+ | CHF 6.830 |
| 250+ | CHF 6.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 9.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM220PC22HNA2
Order Code3566129
Product RangeMGM220P Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.2
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-98.9dBm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMGM220P Series
SVHCTo Be Advised
Product Overview
- MGM220P wireless Gecko Bluetooth module
- Bluetooth 5.2
- ARM Cortex®-M33 CPU core, 512KB flash memory, 32KB RAM
- 76.8 MHz CPU speed
- Transmit power of 8dBm
- Integrated chip antenna
- RF shield
- 24 GPIO pins
- Dimension is 12.9mm x 15mm
- Temperature range from -40°C to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth LE 5.2
Supply Voltage Max
3.8V
Data Rate
2Mbps
Receive Sensitivity
-98.9dBm
Operating Temperature Max
105°C
SVHC
To Be Advised
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
MGM220P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability