Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM210PB22JIA2
Order Code3625367
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.900 |
| 5+ | CHF 9.940 |
| 10+ | CHF 8.980 |
| 50+ | CHF 8.970 |
| 100+ | CHF 8.290 |
| 250+ | CHF 7.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 10.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM210PB22JIA2
Order Code3625367
Technical Datasheet
Zigbee ProtocolIEEE 802.15.4, Bluetooth v5.1
Supply Voltage Range1.71 V to 3.8 V
Product Range-
SVHCTo Be Advised
Product Overview
MGM210P wireless gecko multi-protocol module based on the EFR32MG21 SoC, it enables Zigbee®, OpenThread®, Bluetooth® and multi-protocol connectivity (Zigbee + Bluetooth) while delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, state-of the-art security, low active current consumption, and a temperature rating suited for operation in demanding environmental conditions.
- Zigbee, Thread, Bluetooth 5.1 and multiprotocol connectivity
- Built-in and RF pin
- TX power of 10dBm
- 32-bit ARM Cortex®-M33 with DSP instruction and floating-point unit for efficient signal processing
- 1024KB flash program memory, 96KB RAM data memory
- 20 GPIO
- Operating range from 1.71 to 3.8 V
- Dimension is 12.9mm x 15.0mm x 2.2mm
Technical Specifications
Zigbee Protocol
IEEE 802.15.4, Bluetooth v5.1
Product Range
-
Supply Voltage Range
1.71 V to 3.8 V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268