Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 55.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoFG25-RB4272A
Order Code4155896
Technical Datasheet
Kit Application TypeWireless Development
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32FG25B222F1920IM56
Application Sub TypeRadio Transceiver
Kit ContentsBRD4272A EFR32FG25 470 MHz 16 dBm Radio Board, 470 MHz Antenna
Product Range-
SVHCTo Be Advised
Product Overview
FG25-RB4272A is a mEFR32FG25 470MHz 16dBm radio board. The EFR32FG25 470MHz radio board (BRD4272A) can be used with either a Wireless Starter Kit Mainboard (BRD4001A) or a wireless pro kit mainboard (BRD4002A).
- EFR32FG25 Wireless Gecko Wireless SoC with 1920KB Flash and 512KB RAM (EFR32FG25B222F1920IM56)
- Sub-GHz integrated radio transceiver
- 16dBm output power
- SMA antenna connector (470MHz)
- 8 Mbit low-power serial flash for over-the air upgrades
Contents
1x BRD4272A EFR32FG25 470MHz 16dBm radio board, 1x 470MHz antenna (Laird EXC470SM).
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
EFR32FG25B222F1920IM56
Kit Contents
BRD4272A EFR32FG25 470 MHz 16 dBm Radio Board, 470 MHz Antenna
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
Radio Transceiver
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123831