Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.130 |
| 10+ | CHF 5.410 |
| 25+ | CHF 5.020 |
| 50+ | CHF 4.910 |
| 100+ | CHF 4.750 |
| 250+ | CHF 4.560 |
Product Information
Product Overview
EFR32ZG28B310F1024IM68-A is an EFR32ZG28 wireless SoC. It is an ideal solution for “Internet of Things” applications in smart homes, security, lighting, building automation, and metering. The single-die, multi-core solution, provides industry-leading security, low power consumption with fast wakeup times, and integrated power amplifiers to enable the next level of secure connectivity for IoT devices. A large memory footprint enables flexible solutions for dynamic protocol support and the integration of a matrix-vector processor empowers AI/ML implementation for smart end nodes. Typical applications are smart home, security, lifestyle IoT, neighbourhood IoT, and building automation.
- 32-bit ARM® Cortex®-M33 core with 78MHz maximum operating frequency
- Energy-efficient radio core with low active and sleep currents
- Supported modulation format, 2/4 (G)FSK with fully configurable shaping, OQPSK DSSS
- Protocol support, Z-wave, Z-wave LR, Amazon sidewalk, Wi-SUN, proprietary, Bluetooth low energy
- 2 × analogue comparator (ACMP), 2-channel digital to analogue converter (VDAC)
- Up to 49 general purpose I/O pins with output state retention and asynchronous interrupts
- 8 channel DMA controller, 12 channel peripheral reflex system (PRS), 2 × watchdog timer
- 32-bit real time counter, 24-bit low energy timer for waveform generation
- True random number generator (TRNG), ARM® TrustZone®, anti-tamper
- 1024KB flash, 256KB RAM, QFN68 SubGHz package, -40 to 125°C temperature range
Technical Specifications
-
ARM Cortex-M33F
68Pins
EFR32ZG28
78MHz
QFN-EP
EFR32
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate