Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.030 |
10+ | CHF 2.620 |
25+ | CHF 2.350 |
50+ | CHF 2.280 |
100+ | CHF 2.210 |
250+ | CHF 2.160 |
Product Information
Product Overview
EFR32SG23B020F512IM40-C is an EFR32SG23 Amazon Sidewalk SoC. It is the ideal solution for sub-GHz “Internet of Things” applications in smart homes, security, lighting, building automation, and metering. The high-performance sub-GHz radio provides long-range capabilities and is not susceptible to 2.4GHz interference from technologies like Wi-Fi. The single-die, multi-core solution, provides industry-leading security, low power consumption with fast wakeup times, and an integrated power amplifier to enable the next level of secure connectivity for IoT devices. Typical applications are metering, access control, street lighting, energy management.
- 32-bit ARM® Cortex®-M33 core with 78MHz maximum operating frequency, QFN40 package
- Energy-efficient radio core with low active and sleep currents
- High receiver performance, -109.5dBm sensitivity at 50kbps, 915MHz 2GFSK
- 2 × analogue comparator (ACMP), 2-channel digital to analogue converter (VDAC)
- Up to 23 general purpose I/O pins with output state retention and asynchronous interrupts
- 8 channel DMA controller, 12 channel peripheral reflex system (PRS)
- 32-bit real-time counter, 24-bit low energy timer for waveform generation
- 3 × enhanced universal synchronous/asynchronous receiver/transmitter (EUSART)
- True random number generator (TRNG), ARM® TrustZone®, anti-tamper
- 20dBm max TX power, 512KB flash, 64KB RAM, 23GPIO, -40 to 125°C temperature range
Technical Specifications
-
ARM Cortex-M33F
40Pins
EFR32SG23
78MHz
QFN-EP
EFR32
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate