Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.840 |
10+ | CHF 1.850 |
50+ | CHF 1.700 |
100+ | CHF 1.460 |
250+ | CHF 1.370 |
500+ | CHF 1.200 |
1000+ | CHF 0.998 |
2500+ | CHF 0.979 |
Product Information
Product Overview
The EFM8BB22F16I-C-QFN28 is an 8bit microcontroller from Busy Bee 2 family in 28 pin QFN package. This is a multipurpose line of 8bit MCU with a comprehensive feature set in small packages. This device offers high value by integrating advanced analogue and communication peripherals, making them ideal for space constrained applications. With an efficient 8051 core, enhanced pulse width modulation and precision analogue. The EFM8BB2 family is also optimal for embedded applications, sensor controllers and high-speed communication hub.
- Single operating power supply of 2.2V to 3.6V
- Pipelined 8bit C8051 core with 50MHz maximum operating frequency
- 12bit ADC, 2 x low current analogue comparators with adjustable reference
- Integrated temperature sensor, 3-channel enhanced PWM/PCA & five 16bit timers
- Priority crossbar for flexible pin mapping
- 16KB flash memory, 2304bytes RAM and 22 digital port I/Os (total)
- Internal 49MHz oscillator (±1.5% accuracy), internal 24.5KHz low frequency oscillator (±2% accuracy)
- Internal 80KHz low-frequency oscillator & external CMOS clock option
- 20 ADC0 channels, 10 comparator 0 inputs and 12 comparator 1 inputs
- Operating temperature range from -40°C to +125°C
Technical Specifications
EFM8 Family EFM8BB2 Series Microcontrollers
50MHz
28Pins
22I/O's
2.25KB
12Bit
3.6V
125°C
EFM8
-
No SVHC (17-Dec-2015)
8051
16KB
QFN
I2C, SPI, UART
20Channels
2.2V
-40°C
Surface Mount
EFM8BB
MSL 2 - 1 year
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate