Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.780 |
Product Information
Product Overview
The EFM32WG-STK3800 is a starter kit which helps to get familiar with EFM32WG990F256 Wonder Gecko 32bit microcontroller. The EFM32WG990F256 is a ARM Cortex-M4 32bit microcontroller with 256KB flash and 32KB SRAM. This microcontroller revolutionizes the 8bit to 32bit market with a combination of unmatched performance and ultra low power consumption in both active and sleep modes. The EFM32WG990F256 device consume as little as 230μA/MHz in run mode. The starter kit contains sensors and peripherals demonstrating some of the microcontroller many capabilities and can serve as a starting point for application development. The onboard SEGGER J-Link debugger and an advanced energy monitoring system allows to program, debug and perform real time current profiling of application without using external tools.
- 160 segment Energy Micro LCD
- 20 pin expansion header
- Breakout pads for easy access to I/O pins
- Power sources include USB and CR2032 battery
- Two user buttons, two user LEDs and a touch slider
- Ambient light sensor and inductive capacitive metal sensor
- EFM32 OPAMP footprint
- USB micro AB (OTG) connector
- 0.03F super capacitor for backup power domain
- 32MB NAND flash
Applications
Automation & Process Control, Metering, Security, Medical, Industrial, Building Automation
Technical Specifications
Silicon Laboratories
EFM32
Cortex-M4
Starter Board EFM32WG990F256
32bit
ARM
EFM32WG990F256
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate