Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 87.770 |
Product Information
Product Overview
EFM32TG-STK3300 is a EFM32 Tiny Gecko Starter Kit for evaluation, prototyping and application development for the EFM32TG MCU family with the ARM Cortex-M3 CPU core. The starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The Tiny Gecko features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system, allowing you to program, debug and perform real-time current profiling of your application without using external tools.
- EFM32TG840F32 MCU with 32kB flash and 4kB RAM
- Advanced Energy Monitoring system for precise current tracking
- Special hardware configuration for isolation of the MCU power domain
- Full feature USB debugger with debug out functionality
- 160 segment Energy Micro LCD
- 20 pin expansion header
- Breakout pads for easy access to I/O pins
- Powered by USB or CR2032 battery
- 2 user buttons, 1 user LED and a touch slider
- Ambient Light sensor and inductive-capacitive metal sensor
Applications
Metering, Security, Building Automation, Industrial, Medical
Technical Specifications
Silicon Laboratories
EFM32
Cortex-M3
Starter Kit EFM32TG840
32bit
ARM
EFM32TG840
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate