Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.850 |
10+ | CHF 7.430 |
25+ | CHF 7.000 |
50+ | CHF 6.800 |
100+ | CHF 6.700 |
250+ | CHF 6.590 |
Product Information
Product Overview
The CP2103-GM is a highly-integrated USB-to-UART Bridge Controller providing a simple solution for updating RS-232/RS-485 designs to USB using a minimum of components and PCB space. This includes an USB 2.0 full-speed function controller, USB transceiver, oscillator, EEPROM and asynchronous serial data bus with full modem control signals. The EEPROM is programmed on-board via the USB, allowing the programming step to be easily integrated into the product manufacturing and testing process.
- Integrated USB transceiver, no external resistors required
- Integrated clock, no external crystal required
- On-chip power-ON reset circuit
- Hardware or X-ON/X-OFF handshaking supported
Applications
Communications & Networking, Sensing & Instrumentation, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB-to-UART BRIDGE
1.8V
QFN
1Mbps
-40°C
-
-
USB 2.0
3.6V
28Pins
-
85°C
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate