Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.430 |
10+ | CHF 2.040 |
25+ | CHF 1.950 |
50+ | CHF 1.900 |
100+ | CHF 1.870 |
250+ | CHF 1.860 |
500+ | CHF 1.840 |
1000+ | CHF 1.830 |
Product Information
Product Overview
C8051F912-D-GMR is a fully integrated mixed-signal system-on-a-Chip MCU. With on-chip Power-On reset, VDD monitor, watchdog timer, and clock oscillator, this device is truly a stand-alone System-on-a-Chip solution. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings. The on-chip silicon labs 2-wire (C2) development interface allows non-intrusive (uses no on-chip resources), full-speed, in-circuit debugging using the production MCU installed in the final application. This debug logic supports inspection and modification of memory and registers, setting breakpoints, single stepping, run and halt commands.
- Single/dual battery operation with on-chip dc-dc boost converter
- High-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS)
- In-system, full-speed, non-intrusive debug interface (on-chip)
- 6-bit programmable current reference, resolution can be increased with PWM
- SMBus/I2C, enhanced UART, and two enhanced SPI serial interfaces implemented in hardware
- Programmable counter/timer array (PCA) with six capture/compare modules and watchdog timer function
- Two on-chip voltage comparators with 15 capacitive touch sense inputs
- Programmable hysteresis and response time, configurable as wake-up or reset source comparators
- 16KB flash memory, 768bytes RAM
- QFN-24 package, temperature rating range from -40 to +85°C
Technical Specifications
C8051 Family C8051F91x Series Microcontrollers
25MHz
24Pins
16I/O's
768Byte
12Bit
3.6V
85°C
C8051
-
8051
16KB
QFN-EP
I2C, SMBus, SPI, UART
15Channels
900mV
-40°C
Surface Mount
C8051F91x
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate