Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.460 |
10+ | CHF 1.400 |
25+ | CHF 1.370 |
Product Information
Product Overview
The C8051F850-C-GU is a highly integrated mixed-signal 8-bit Flash Microcontroller featuring a powerful 8051 core with 25MHz performance. The MCU offers 8kB flash, 0.5kB RAM along with I²C, SPI, UART communication interfaces and 4 x 16-bit timers. On-chip analog features include a 12-bit 15-channel 200ksps ADC and 2 comparators. With on-chip power-on reset, VDD monitor, watchdog timer, a ±2% internal oscillator. The device is truly standalone system-on-a-chip solutions. The flash memory is reprogrammable in circuit, providing non-volatile data storage and allowing field upgrades of the firmware.
- High-speed CIP-51 µC core
- Efficient, pipelined instruction architecture
- Up to 25MIPS throughput with 25MHz clock
- Uses standard 8051 instruction set
- Expanded interrupt handler
- On-chip debug circuitry facilitates full speed, non-intrusive insystem debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Internal low-power oscillator
- Internal low-frequency oscillator
- 2 Analog comparators
- 4 General purpose 16-bit Timer/counters
- 16-bit Programmable counter array (PCA)
- Independent watchdog timer clocked from LFO
- 16-bit CRC Engine
- 32-bit Unique key for each device
Applications
Power Management, Consumer Electronics, Motor Drive & Control, Communications & Networking
Technical Specifications
C8051 Family C8051F85x Series Microcontrollers
25MHz
24Pins
18I/O's
512Byte
12Bit
3.6V
85°C
C8051
-
No SVHC (17-Dec-2014)
8051
8KB
QSOP
I2C, SPI, UART
16Channels
2.2V
-40°C
Surface Mount
C8051F85x
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate