Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.010 |
10+ | CHF 9.970 |
25+ | CHF 9.320 |
50+ | CHF 9.080 |
100+ | CHF 8.830 |
Product Information
Product Overview
The C8051F350-GQ is a fully integrated mixed-signal system-on-a-chip Microcontroller Unit with on-chip power-ON reset, VDD monitor, watchdog timer and clock oscillator. The device is truly stand-alone system-on-a-chip solutions. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings. The on-chip 2-wire development interface allows non-intrusive, full speed and in-circuit debugging using the production MCU installed in the final application. This debug logic supports inspection and modification of memory and registers, setting breakpoints, single stepping, run and halt commands. All analogue and digital peripherals are fully functional while debugging using C2.
- High-speed pipelined 8051-compatible microcontroller core
- In-system, full-speed, non-intrusive debug interface
- SMBus/I²C, enhanced UART and SPI serial interfaces implemented in hardware
- On-chip voltage comparator
- Precision programmable 24.5MHz internal oscillator
- 4 General-purpose 16-bit timers
Applications
Communications & Networking, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
C8051 Family C8051F35x Series Microcontrollers
50MHz
32Pins
17I/O's
768Byte
24Bit
3.6V
85°C
C8051
-
8051
8KB
LQFP
I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
C8051F35x
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate