Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.290 |
10+ | CHF 13.970 |
25+ | CHF 12.970 |
50+ | CHF 12.270 |
100+ | CHF 11.550 |
Product Information
Product Overview
The C8051F320-GQ is an USB Microcontroller Unit features an on-board universal serial bus (USB) 2.0 function controller with an integrated transceiver and on-chip clock recovery. No external resistors, crystal, voltage regulator, EEPROM or other components are required. On-chip resources include a high-speed 8051 CPU with up to 64kB Flash, UARTs, SMBus, SPI, timers, counters and PWM generators. On-chip analogue features include a multi-channel 10-bit ADC, voltage reference, internal oscillator, comparators and a temperature sensor.
- ±1 LSB INL, No missing codes
- Programmable throughput up to 200ksps
- Supports 8 flexible endpoints
- Dedicated 1kB USB buffer memory
- Provides breakpoints, single stepping
- 1280-byte Data RAM
- 4 General-purpose 16-bit counter/timers
- Integrated transceiver
- 2 Asynchronous comparators
Applications
Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
C8051 Family C8051F32x Series Microcontrollers
25MHz
32Pins
25I/O's
1.25KB
10Bit
3.6V
85°C
C8051
-
8051
16KB
LQFP
I2C, SPI, UART, USB
17Channels
2.7V
-40°C
Surface Mount
C8051F32x
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate