Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.120 |
5+ | CHF 18.210 |
10+ | CHF 17.290 |
50+ | CHF 15.920 |
100+ | CHF 14.570 |
250+ | CHF 14.280 |
Product Information
Product Overview
BT122 Bluetooth dual mode BR/EDR - BLE module with an integrated antenna. Module is targeted for applications that require both Bluetooth low energy and classic connectivity. It can connect to legacy devices that only support Bluetooth SPP or Apple® iAP2 profiles as well to devices that support Bluetooth Low Energy. BT122 integrates a high performance Bluetooth radio, a low power ARM Cortex micro-controller and a Silicon Labs Dual Mode stack software. BT122 can be used as a modem together with a separate host MCU, but applications can also be embedded into the built-in ARM® Cortex® MCU with the Silicon Labs BGScript™ scripting language.
- Integrated dual mode BLE and BR/EDR stack
- Bluetooth v4.2 compliant, tested against v5.1
- BGAPI™ serial protocol API
- Up to 11dBm TX power and -95dBm RX sensitivity
- 32bit ARM Cortex-M4 core
- 256/32KB of flash/RAM memory
- Up to 10 x GPIO
Technical Specifications
Bluetooth 4.2 + EDR
3.6V
3Mbps
-95dBm
85°C
To Be Advised
2.2V
550m
-
-40°C
BT122 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate