Print Page
Image is for illustrative purposes only. Please refer to product description.
468 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.270 |
5+ | CHF 20.890 |
10+ | CHF 20.510 |
50+ | CHF 18.010 |
100+ | CHF 16.830 |
250+ | CHF 16.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBLED112-V1
Order Code2930668
Technical Datasheet
Bluetooth VersionBluetooth 4.0
Supply Voltage Min3.6V
Supply Voltage Max5.5V
Signal Range Max30m
Data Rate-
Bluetooth Class-
Receive Sensitivity-91dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
BLED112 Bluetooth Low Energy dongle integrates all Bluetooth LE features. The USB dongle has a virtual COM port that enables seamless host application development using a simple application programming interface. The BLED112 can be used for Bluetooth Low Energy development. With two BLED112 dongles you can quickly prototype new Bluetooth LE application profiles by utilizing the Profile Toolkit™ and also automate in module software functions with BGScript™.
- Bluetooth v.4.0, single mode compliant
- Integrated Bluetooth smart stack
- USB host interfaces (virtual COM port emulation)
- Programmable 8051 processor for standalone operation
- Simple Bluegiga BGScriptTM scripting language for quick application development
- Bluegiga Profile ToolkitTM allowing the quick development of GATT based profiles
- Free software development kit
- Bluetooth, CE, FCC, IC, South-Korea, Japan, Brazil and Taiwan qualified
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Supply Voltage Max
5.5V
Data Rate
-
Receive Sensitivity
-91dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
3.6V
Signal Range Max
30m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002198