Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBIOMETRIC-EXP-EVB
Order Code2930707
Application Sub TypePulse Oximeter & Heart Rate Monitor
Kit ContentsBiometric-EXP Eval Board Si7013/Si1146
SVHCTo Be Advised
Product Overview
Biometric-EXP evaluation board is a hardware plugin card for EFM32™ starter kits (STK’s). The Biometric-EXP is intended to demonstrate and evaluate the biometric applications of Silicon Labs Si7013 humidity and temperature sensor and the Si1146 proximity/UV/Ambient light sensor which is capable of monitoring pulse rate and oxygen saturation (SpO2).
- Si7013 humidity and temperature sensor
- Si1146 proximity/UV/ambient light sensor capable of monitoring pulse rate and SpO2
- 6 pin ribbon cable connector for attaching a postage stamp board
- 20 pin expansion header
- Battery operated with low power optimizations for long battery life
- Demonstration software source code available
- USB debug mode allowing HRM and SpO2 samples to be transferred to a PC
- Windows GUI to visualize pulse signals and to record samples from USB debug mode
- Easy use through Simplicity Studio
Technical Specifications
Application Sub Type
Pulse Oximeter & Heart Rate Monitor
SVHC
To Be Advised
Kit Contents
Biometric-EXP Eval Board Si7013/Si1146
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02