Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 5.260 |
Product Information
Product Overview
Wireless Gecko Bluetooth module designed and built to meet the performance, security and reliability requirements of battery-powered IoT products running on Bluetooth networks. Module is a full solution that comes with fully-upgradeable, robust software stacks, world-wide regulatory certifications, advanced development and debugging tools and support that will minimize and simplify the engineering and development of end-products helping to accelerate their time-to-market. It is intended for a broad range of applications including asset tags and beacons, sports, fitness and wellness devices, portable medical, connected home, Industrial and building automation, Bluetooth mesh low power node applications.
- Bluetooth 5.2 direction finding and Bluetooth mesh low power node
- Built-in antenna
- Up to 8dBm TX power and -98.9dBm BLE RX sensitivity at 1Mbps
- 32bit ARM Cortex-M33 core at 76.8MHz
- 512/32KB of flash/RAM memory
- Wide selection of MCU peripherals
- 24 GPIO pins
- Crystal LF clock
- Temperature range from -40°C to 105°C
Technical Specifications
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate