Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.950 |
| 5+ | CHF 8.370 |
| 10+ | CHF 7.780 |
| 50+ | CHF 6.380 |
| 100+ | CHF 6.270 |
| 250+ | CHF 5.820 |
Product Information
Product Overview
BGM13S32F512GN-V3 is a BGM13S Blue Gecko Bluetooth ® SiP module. The BGM13S is suited to meet Bluetooth Mesh networking memory requirements effectively. Based on the EFR32BG13 Blue Gecko SoC, the BGM13S delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries, and a simplified development experience, all in a 6.5 × 6.5mm package. Together with the certified software stacks and powerful tools, the BGM13S minimizes the area requirements, engineering efforts and development costs associated with adding Bluetooth 5.0 or Bluetooth Mesh connectivity to any product, accelerating its time-to-market. The BGM13S is intended for a broad range of applications, including wearables, IoT end-node devices and gateways, health, sports, and wellness, industrial, home, and building automation, beacons, smart phone, tablet, and PC accessories.
- Bluetooth 5 compliant (Bluetooth LE protocol stack)
- 19dBm max TX power
- RF pin antenna
- 512KB flash and 64KB RAM
- 32-bit ARM® Cortex®-M4 core at 38.4MHz
- Precision low frequency oscillator meets Bluetooth Low Energy Sleep Clock accuracy requirements
- Autonomous hardware Crypto accelerators
- Integrated DC-DC converter
- 32 GPIO pins
- Dimension of 6.5mm × 6.5mm × 1.4mm
Technical Specifications
Bluetooth LE 5.0
3.8V
2Mbps
-90.2dBm
85°C
To Be Advised
1.8V
-
-
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate