Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.880 |
| 5+ | CHF 9.390 |
| 10+ | CHF 7.910 |
| 50+ | CHF 7.460 |
| 100+ | CHF 7.010 |
| 250+ | CHF 6.530 |
Product Information
Product Overview
BGM11S Blue Gecko Bluetooth® SiP module. It is targeted for applications where ultra-small size, reliable high performance RF, low-power consumption and easy application development are key requirements. BGM11S also integrates a high performance, ultra-robust antenna which requires minimal PCB, plastic and metal clearance. The total PCB area required by BGM11S is only 51mm². The BGM11S has Bluetooth, CE, full FCC, ISED Canada, Japan, South-Korea and Taiwan certifications. BGM11S SIP modules can be used in a wide variety of applications such as wearables, IoT end devices and gateways, health, sports and wellness devices, industrial, home and building automation, Beacons, smart phone, tablet and PC accessories.
- Bluetooth 4.2 low energy compliant
- Integrated (Built-in) antenna
- Up to +2dBm TX power and down to -90dBm RX sensitivity
- Up to 200meters range and 32KB RAM
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC-DC converter
- On-board Bluetooth stack
- 2.4GHz frequency band
Technical Specifications
Bluetooth LE 4.2
3.8V
1Mbps
-90dBm
85°C
To Be Advised
1.85V
200m
-
-40°C
Blue Gecko BGM11S Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate