Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBG27-RB4111B
Order Code4242267
Technical Datasheet
Kit Application TypeWireless Development
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32BG27C320F768GJ39
Application Sub TypeBluetooth Wireless SoC
Kit Contents2.4GHz 4dBm Radio Board EFR32BG27C320F768GJ39
Product Range-
SVHCTo Be Advised
Product Overview
BG27-RB4111B is a EFR32BG27 +4dBm radio board kit (BG27-RB4111B) in CSP package with DCDC boost that is designed to work with the WSTK main board (not included) to support the development of wireless IoT devices based on 2.4GHz wireless protocols including BLE and Bluetooth mesh.
- Based on the EFR32BG27C320F768GJ39 2.4GHz wireless SoC
- 4dBm, 768kB flash, 64kB RAM, DCDC Boost, 2.3 x 2.6mm WLCSP39
- Integrated antenna, U.FL connector for RF measurements
Notes
Requires the WSTK main board (sold separately).
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
EFR32BG27C320F768GJ39
Kit Contents
2.4GHz 4dBm Radio Board EFR32BG27C320F768GJ39
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
Bluetooth Wireless SoC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003