Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.890 |
5+ | CHF 10.170 |
10+ | CHF 9.450 |
50+ | CHF 8.630 |
100+ | CHF 8.520 |
250+ | CHF 8.180 |
Product Information
Product Overview
The AMW007 module from Zentri provides an advanced stand-alone Wi-Fi and networking solution. An integrated module avoids difficult RF layout and enables designers to rapidly embed Wi-Fi and secure networking functionality into virtually any device. The ZentriOS embedded connected operating system, pre-programmed into all modules, may be used to fasttrack module integration into end-products. The Wi-Fi device includes an integrated RF transmit power amplifier and provides superior Wi-Fi performance and full compatibility with all 2.4GHz 802.11b/g/n Wi-Fi networks. The AMW007 microcontroller core operates at a frequency of 160MHz.
- 1 x 4-Wire UART interface
- 8 x GPIOs
- 1 x 10-bit A/D converters
- 4 x PWM outputs
- 1 x ultra-low power wake input
Applications
Industrial Automation Control, Consumer Electronics, Portable Devices
Technical Specifications
2.484GHz
Consumer, Health & Fitness, Industrial, M2M & Home Automation, Security
To Be Advised
SPI, UART
ZentriOS
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate