Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.060 |
5+ | CHF 23.990 |
10+ | CHF 23.930 |
50+ | CHF 23.110 |
100+ | CHF 22.940 |
Product Information
Product Overview
The AMW004 is an Embedded Wi-Fi Networking Module combines microcontroller with a BCM43362 Wi-Fi device and on-board antenna to provide an advanced stand-alone Wi-Fi and networking solution. An integrated module avoids difficult RF layout and enables designers to rapidly embed Wi-Fi and secure net-working functionality into virtually any device. The WiConnect serial-to-Wi-Fi application may be used to fast-track module integration into end-products. With wide temperature range, the module is suitable for integration into most embedded applications. The Wi-Fi device from Broadcom includes an integrated RF transmit power amplifier and provides superior Wi-Fi performance and full compatibility with all 2.4GHz 802.11b/g/n Wi-Fi networks. An external antenna option provides additional performance and flexibility if required. The microprocessor is based on a high-performance ARM® Cortex™-M4 32-bit RISC core operating at a frequency up to 120MHz.
- Self-contained low-power Wi-Fi networking module with onboard microcontroller and antenna
- Integrated SPI-serial flash for software upgrades Wi-Fi
- Broadcom BCM43362 single-band 2.4GHz IEEE 802.11b/g/n 1x1 Wi-Fi transceiver
- Includes support for all Wi-Fi security modes including Open, WEP, WPA and WPA2-PSK
- 128-bit unique ID microprocessor, up to 22 peripheral DMA controller channels
Applications
Industrial, Automation & Process Control, System Monitoring, Wireless, Sensing & Instrumentation, HVAC, Security, Medical, Consumer Electronics, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This Module is Not Recommended for New Designs (NRND).
Technical Specifications
2.4GHz
Consumer, Health & Fitness, Industrial, M2M & Home Automation, Security
I2C, I2S, SPI, UART, USART, USB
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate