Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGNET / AC
Manufacturer Part NoML1/K
Order Code3401015
Also Known AsGTIN UPC EAN: 5056059611563
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 99.310 |
2+ | CHF 92.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 99.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGNET / AC
Manufacturer Part NoML1/K
Order Code3401015
Also Known AsGTIN UPC EAN: 5056059611563
Technical Datasheet
SVHCTo Be Advised
Product Overview
SigNET’s new ML1/K counter induction loop amplifier is ideal for use in post offices, banks, building societies, ticket offices and reception areas. Mountable on a standard UK 25mm double gang back box, it can generate a loop listening field of approximately 1.2m² and includes one microphone input, one balanced line level audio input and indicators for input peak, mains on and loop strength. A number of easy to adjust user and engineer controls are also provided. Microphone and loop cable are supplied as part of the kit.
- Double-gang, wall-mounting induction loop amplifier fits standard UK 25mm back boxes
- Ideal for mounting under desks, counters or table tops
- Generates a loop listening field of approximately 1.2m² dependent on loop cable and position (cable provided)
- 3.5mm microphone socket with Phantom Power on front of unit (microphone provided)
- Balanced/Unbalanced line level in and 12V DC out connectors provided on rear of unit
- Fully compatible with SigNET’s unique Outreach plate input extension system
- User-adjustable microphone sensitivity and engineer-adjustable loop drive and input level controls
- Input Peak, Mains On and Loop Strength indicators
- Automatic compressor limiter
- Meets and exceeds the requirements of BS7594 and EN60118-4 when correctly installed
- Installer-friendly design requires no specialist audio experience or connectors
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635