Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B470LL
Order Code1174028
Product Range3631 Series
Also Known As1-1625812-2, 3631B 47UH 15% FIO
Technical Datasheet
25 In Stock
2,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.140 |
50+ | CHF 0.942 |
100+ | CHF 0.772 |
250+ | CHF 0.715 |
500+ | CHF 0.659 |
1200+ | CHF 0.603 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B470LL
Order Code1174028
Product Range3631 Series
Also Known As1-1625812-2, 3631B 47UH 15% FIO
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range3631 Series
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height6mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
3631 Series
DC Resistance Max
0.13ohm
Product Length
12.7mm
Product Height
6mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.7mm
Technical Docs (3)
Alternatives for 3631B470LL
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability