Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615A4R7K
Order Code1174510
Product Range3615 Series
Also Known As1-1624097-0, 3615A-10-3521-10 4.7UH
Technical Datasheet
1,983 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.010 |
| 10+ | CHF 5.780 |
| 50+ | CHF 5.200 |
| 100+ | CHF 4.550 |
| 200+ | CHF 4.360 |
| 500+ | CHF 3.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 7.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615A4R7K
Order Code1174510
Product Range3615 Series
Also Known As1-1624097-0, 3615A-10-3521-10 4.7UH
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.21ohm
Self Resonant Frequency60MHz
DC Current Rating1.05A
Inductor Case / Package-
Inductor Case Style13mm x 5mm x 5.3mm
Product Range3615 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialIron
Product Length13mm
Product Width5mm
Product Height5.3mm
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
60MHz
Inductor Case / Package
-
Product Range
3615 Series
Inductor Construction
Shielded
Product Length
13mm
Product Height
5.3mm
DC Resistance Max
0.21ohm
DC Current Rating
1.05A
Inductor Case Style
13mm x 5mm x 5.3mm
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
5mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability