You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC7430
AirPrime MC7430 PCI Express Mini Card Wireless LTE-Advanced and UMTS Based Modem
- Manufacturer:
- SIERRA WIRELESS SIERRA WIRELESS
- Manufacturer Part No:
- MC7430
- Order Code:
- 2630519
- Product Range
- Wireless MC Series
- Also Known As:
- 1102477
- Technical Datasheet:
- MC7430 Datasheet
Product Range Selector (Wireless MC Series)
See all from this product rangeProduct Overview
- 1.8V CPU performance IO voltage and 1.8V vref
- 4 GPIO, 1 flash LED output, 2 SIM interface 1.8V or 3V and PCM/I2S audio interface
- USB 3.0, USB 2.0 high speed USB interfaces
- Main, Aux/GNSS, GNSS antenna connectors
- Diversity, MIMO and GNSS bias antenna
- GPS, glonass, beidou and galileo satellite systems
- Standalone, SUPL 2.0, XTRA 3.0 modes
- APIs, AT commands control options, Windows 7, 8.1 and 10 android and Linux drivers
- 300Mbps peak D/L rate, 50Mbps peak U/L rate and 3G fallback
- Dimension of 51mm x 30mm x 2.7mm and temperature range from -40°C to +85°C
- FW/Application (firmware version): 02.14.03.00
Applications
Communications & Networking, Industrial, Wireless
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Computing, Networking, Industrial IoT & M2M
- :
- 300Mbps
- :
- USB
- :
- Wireless MC Series
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
Only 53 Remaining
Product is no longer manufactured
53 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each