Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WH2030-0AF00
Order Code3489161
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WH2030-0AF00
Order Code3489161
Product RangeSENTRON Series
Technical Datasheet
No. of Positions6Ways
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodTension Clamp
Rated Current20A
Rated Voltage500V
Fuse Size Held-
Product RangeSENTRON Series
Technical Specifications
No. of Positions
6Ways
Conductor Area CSA
2.5mm²
Rated Current
20A
Fuse Size Held
-
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Tension Clamp
Rated Voltage
500V
Product Range
SENTRON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018