Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MF4811
Order Code3547987
Product RangeSIVACON
Technical Datasheet
Rack U Height-
External Width - Metric600mm
External Depth - Metric600mm
For Use WithSiemens SIVACON Series Enclosures & Cabinets
External Width - Imperial23.62"
External Depth - Imperial23.62"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Rack U Height
-
External Depth - Metric
600mm
External Width - Imperial
23.62"
Product Range
SIVACON
External Width - Metric
600mm
For Use With
Siemens SIVACON Series Enclosures & Cabinets
External Depth - Imperial
23.62"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4