Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MF1088-2AF30
Order Code3547985
Product RangeSIVACON
Technical Datasheet
Rack U Height-
External Width - Metric800mm
External Depth - Metric800mm
For Use WithSiemens SIVACON Series Enclosures & Cabinets
External Width - Imperial31.5"
External Depth - Imperial31.5"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Rack U Height
-
External Depth - Metric
800mm
External Width - Imperial
31.5"
Product Range
SIVACON
External Width - Metric
800mm
For Use With
Siemens SIVACON Series Enclosures & Cabinets
External Depth - Imperial
31.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12