Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MF1005-2UD20-0A
Order Code3487538
Product RangeSIVACON
Technical Datasheet
Panel TypeVentilation Panel
Panel MaterialSteel
Body Colour-
For Use WithSimens SIVACON Series Enclosures
External Height - Metric500mm
External Width - Metric1m
External Height - Imperial19.7"
External Width - Imperial39.37"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Panel Type
Ventilation Panel
Body Colour
-
External Height - Metric
500mm
External Height - Imperial
19.7"
Product Range
SIVACON
Panel Material
Steel
For Use With
Simens SIVACON Series Enclosures
External Width - Metric
1m
External Width - Imperial
39.37"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7