Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7LF6310
Order Code4008105
Product RangeSENTRON Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 55.250 |
5+ | CHF 54.150 |
10+ | CHF 53.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No7LF6310
Order Code4008105
Product RangeSENTRON Series
Technical Datasheet
Time Min5min
Time Max10min
Contact StyleSPST-NO
Contact Current Max16A
Product RangeSENTRON Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Time Min
5min
Contact Style
SPST-NO
Product Range
SENTRON Series
Time Max
10min
Contact Current Max
16A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079