Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7KM3220-1BA01-1EA0.
Order Code3994174
Product RangeSENTRON 7KM PAC3220 Series
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 393.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 393.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No7KM3220-1BA01-1EA0.
Order Code3994174
Product RangeSENTRON 7KM PAC3220 Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionCurrent, Voltage, Frequency, Power
Meter Range11.5V to 480V, 1A / 5A, 45Hz to 65Hz
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min24V
Supply Voltage Max60V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeSENTRON 7KM PAC3220 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
7KM3220-1BA01-1EA0 is a SENTRON PAC3220 LCD 96 X 96mm power monitoring device control panel instrument for electrical values protocol. It is used in voltage measurement, current measurement, active power measurement, reactive power measurement, frequency measurements.
- Sinusoidal or distorted voltage curve, 45Hz initial, 65Hz full scale measurable line frequency
- 24 to 60V supply voltage at DC, IP65 protection class IP on the front
- LCD design of the display, 54mm height of the display, 72mm width of the display
- White colour of the background of the display, 4 number of keys
- 100000kbit/s max transfer rate, 2 number of interfaces according to fast ethernet
- 2 x RJ45 type of electrical connection of the fast ethernet interface
- MODBUS TCP protocol at the ethernet interface is supported, 2 number of digital inputs
- 130mA output current at the digital outputs at DC limited to 100ms maximum
- 17Hz switching frequency at digital output maximum
- Dimension is 96 x 96 x 56mm (H x W x D), ambient temperature from -25 to 55°C
Technical Specifications
No. of Digits / Alpha
-
Meter Range
11.5V to 480V, 1A / 5A, 45Hz to 65Hz
Panel Cutout Height
-
Supply Voltage Min
24V
Operating Temperature Min
-25°C
Product Range
SENTRON 7KM PAC3220 Series
Meter Function
Current, Voltage, Frequency, Power
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
60V
Operating Temperature Max
55°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415