Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6SL3244-0BB12-1BA1
Order Code4008084
Product RangeSINAMICS G120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 313.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 313.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL3244-0BB12-1BA1
Order Code4008084
Product RangeSINAMICS G120 Series
Technical Datasheet
Control / Drive TypeInverter
Compatible Motor TypeDC Motors
Output Current Max500mA
Supply Voltage Min20VDC
Supply Voltage Max29VDC
Product RangeSINAMICS G120 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Control / Drive Type
Inverter
Output Current Max
500mA
Supply Voltage Max
29VDC
SVHC
No SVHC (08-Jul-2021)
Compatible Motor Type
DC Motors
Supply Voltage Min
20VDC
Product Range
SINAMICS G120 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41