Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6SL3210-5BB15-5UV1
Order Code4008081
Product RangeSINAMICS V20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 194.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 194.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL3210-5BB15-5UV1
Order Code4008081
Product RangeSINAMICS V20 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeAC Motors
Power Rating550W
No. of PhasesThree Phase
Output Current Max3.2A
Supply Frequency47Hz / 63Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeSINAMICS V20 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
550W
Output Current Max
3.2A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (08-Jul-2021)
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Supply Frequency
47Hz / 63Hz
Supply Voltage Min
200VAC
Product Range
SINAMICS V20 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2