Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7526-2BF00-0AB0.
Order Code3994108
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 877.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 877.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7526-2BF00-0AB0.
Order Code3994108
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
IP / NEMA Rating-
Supply Voltage24VDC
No. of Digital Outputs8
Product RangeSIMATIC S7-1500 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
IP / NEMA Rating
-
No. of Digital Outputs
8
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC S7-1500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378