Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7513-1AL02-0AB0.
Order Code3994123
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,732.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,732.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7513-1AL02-0AB0.
Order Code3994123
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs20
No. of Digital Outputs20
Meter Display Type-
IP / NEMA Rating-
Product RangeSIMATIC S7-1500 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
20
Meter Display Type
-
Product Range
SIMATIC S7-1500 Series
No. of Analogue Outputs
-
No. of Digital Outputs
20
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447