Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7407-0DA02-0AA0
Order Code3558224
Product RangeSIMATIC S7-400 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7407-0DA02-0AA0
Order Code3558224
Product RangeSIMATIC S7-400 Series
Technical Datasheet
Power Supply Applications-
Input Ratio2:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output Type-
Input Voltage DC Nom-
Width25mm
Height290mm
Depth217mm
Input Voltage DC Min120V
Input Voltage DC Max230V
Product RangeSIMATIC S7-400 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Output Power Max
20W
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
-
Width
25mm
Depth
217mm
Input Voltage DC Max
230V
SVHC
To Be Advised
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
290mm
Input Voltage DC Min
120V
Product Range
SIMATIC S7-400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.959