Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7136-6BA00-0CA0.
Order Code3994095
Product RangeSIMATIC DP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7136-6BA00-0CA0.
Order Code3994095
Product RangeSIMATIC DP Series
Technical Datasheet
No. of Digital Inputs8
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeSIMATIC DP Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ES7136-6BA00-0CA0 is a SIMATIC DP, electronics module for ET 200SP.
- 24VDC supply voltage, reverse polarity protection
- 20.4VDC permissible range, lower limit, 28.8VDC permissible range, upper limit
- 75mA current consumption without load
- 2 number of outputs, short-circuit protection
- Isolation tested with 707VDC (type test)
- 4W typ power loss without sensor supply, 0.3A max output current up to 60°C
- 800mA max output current (total current of all encoders)
- Dimension is 15 x 73 x 58mm (W x H x D)
- Ambient temperature during operation from 0 to 60°C (horizontal installation)
Technical Specifications
No. of Digital Inputs
8
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC DP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062