Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7132-6BH01-0BA0.
Order Code3994102
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 105.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 105.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7132-6BH01-0BA0.
Order Code3994102
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
IP / NEMA Rating-
Supply Voltage24VDC
No. of Digital Outputs16
Product RangeSIMATIC ET 200SP Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ES7132-6BH01-0BA0 is a SIMATIC ET 200SP series, 16 outputs digital output module.
- 24VDC supply voltage, reverse polarity protection
- 19.2VDC permissible range, lower limit, 28.8VDC permissible range, upper limit
- 60mA max without load current consumption
- 16 number of digital outputs, short-circuit protection
- Isolation tested with 707VDC (type test), 100Hz max switching frequency with resistive load
- 1W typ power loss, 48 ohm lower limit load resistance
- 0.5A max switching capacity of the outputs with resistive load
- Dimension is 15 x 73 x 58mm (W x H x D)
- Ambient temperature during operation from -30 to 60°C (horizontal installation)
Technical Specifications
IP / NEMA Rating
-
No. of Digital Outputs
16
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC ET 200SP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035