Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7132-6BF01-0AA0
Order Code3483534
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 61.560 |
5+ | CHF 60.330 |
10+ | CHF 59.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 61.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7132-6BF01-0AA0
Order Code3483534
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
IP / NEMA Rating-
Supply Voltage24V
No. of Digital Outputs8
Product RangeSIMATIC ET 200SP Series
SVHCTo Be Advised
Product Overview
6ES7132-6BF01-0AA0 is a SIMATIC ET 200SP, 8 outputs, digital output module.
- 24VDC supply voltage, reverse polarity protection
- 19.2VDC permissible range, lower limit, 28.8VDC permissible range, upper limit
- 45mA max without load current consumption, 1-byte max address space per module
- 8 number of digital outputs, short-circuit protection
- Isolation tested with 707VDC (type test), 100Hz max switching frequency with resistive load
- 1W typ power loss, 48 ohm lower limit load resistance
- 0.5A max switching capacity of the outputs with resistive load
- Dimension is 15 x 73 x 58mm (W x H x D)
- Ambient temperature during operation from -30 to 60°C (horizontal installation)
Technical Specifications
IP / NEMA Rating
-
No. of Digital Outputs
8
SVHC
To Be Advised
Supply Voltage
24V
Product Range
SIMATIC ET 200SP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037