Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7131-6BF01-0BA0.
Order Code3994093
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 73.870 |
| 5+ | CHF 64.640 |
| 10+ | CHF 53.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 73.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7131-6BF01-0BA0.
Order Code3994093
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
No. of Digital Inputs8
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeSIMATIC ET 200SP Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ES7131-6BF01-0BA0 is a SIMATIC ET 200SP, 8 input, digital input module.
- 24VDC supply voltage, reverse polarity protection
- 19.2VDC permissible range, lower limit, 28.8VDC permissible range, upper limit
- 50mA max current consumption (all channels are supplied from the encoder supply)
- 8 number of outputs, 19.2V min output voltage, short-circuit protection
- 2.5mA typ input current for signal "1", isolation tested with 707VDC (type test)
- 1W typ power loss at (24V, 8 inputs supplied via encoder supply)
- 1000m max shielded, 600m max unshielded (cable length)
- Dimension is 15 x 73 x 58mm (W x H x D)
- Ambient temperature during operation from -30 to 60°C
Technical Specifications
No. of Digital Inputs
8
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC ET 200SP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035