Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7 214-1AG40-0XB0
Order Code3529846
Product RangeSIMATIC S7-1200
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7 214-1AG40-0XB0
Order Code3529846
Product RangeSIMATIC S7-1200
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs0
No. of Digital Inputs14
No. of Digital Outputs10
Meter Display Type-
IP / NEMA RatingIP20
Product RangeSIMATIC S7-1200
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
14
Meter Display Type
-
Product Range
SIMATIC S7-1200
No. of Analogue Outputs
0
No. of Digital Outputs
10
IP / NEMA Rating
IP20
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.412