Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 139.650 |
Product Information
Product Overview
The 6EP1961-2BA00 is a SITOP select Electronic Diagnostic Module. It must be installed taking into account all relevant DIN/VDE specifications and other national standards. SITOP select allows the 24VDC output voltage generated by a stabilized power supply to be split between several load circuits and the current monitored separately for each load circuit. The rated current of each load circuit can be set with a potentiometer of 10A. The diagnostic module is equipped with one externally accessible FK2 blade-type fuse (2) per channel, the purpose of which is to protect the line. The module is delivered with 15 A FK2 blade-type fuses for connecting line cross-sections larger than 2.5 mm². If smaller line cross-sections need to be connected, the fuse concerned must be replaced by one with a lower rated current. The user is responsible for ensuring that the line cross-sections at the outputs of the diagnostic module are suitable for the fuses that are fitted.
- Built-in Electronic Diagnostic Module
- Equipped with One Externally Accessible FK2 Blade-type Fuse (2) Per Channel
- Stabilized Power Supply to be Split Between Several Load Circuits
- Overcurrent Disconnection can be Reset by Pressing the RESET Button
Applications
Automation & Process Control, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device, device is only suitable for operation with 24VDC voltage.
Technical Specifications
10A
SITOP SELECT
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate